+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 1866

Infrared thermometer; LCD; -50÷1000°C; Accur: ±2°C; ±1.5%; ε: 0,1÷1


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 1866
TME Symbol:
CA-1866

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Temperature measurement accuracy
±1.5%, ±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Dimensions
230x100x56mm
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • adjustable emissivity
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/MEDIUM function
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.1966 kg
EAN code3760171414880

WATCH VIDEO

See other products in this category: Pirometers CHAUVIN ARNOUX,
*
C.A 1866
0 in TME stock
Net price for quantities from 1 pcs - 361.87 USDGross price for quantities from 1 pcs - 361.87 USD
Net price for quantities from 3 pcs - 350.83 USDGross price for quantities from 3 pcs - 350.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.