+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01196521F

Analogue multimeter; Features: blown fuse indicator; IP40

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01196521F
TME Symbol:
CA-5001-SET

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
analogue multimeter
Measuring instrument features
blown fuse indicator
DC voltage measuring range
100mV/1V/3V/10V/30V/100V/300V/1kV
DC voltage measuring accuracy
±1.5%
AC voltage measuring range
10V/30V/100V/300V/1kV
AC voltage measuring accuracy
±2.5%
DC current measuring range
50µA/5mA/50mA/500mA/5A
AC current measuring range
5mA/50mA/0.5A/5A
DC current measuring accuracy
±2.5%
AC current measuring accuracy
±2.5%
Resistance measuring range
5...1MΩ
Resistance measuring accuracy
±10%
Continuity test
acoustic indication, <50Ω
Input impedance for DC voltage measurement
20kΩ/V
Input impedance for AC voltage
6.32kΩ/V
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Conform to the norm
CAT III 600V EN 61010
Body dimensions
56x105x160mm
IP rating
IP40
Power supply
  • battery LR6 AA 1,5V x1
Standard equipment
  • hard case
  • test leads
  • test probes
Producer guarantee (months)
  • 36
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight1.4362 kg
EAN code3663653002394

WATCH VIDEO

See other products in this category: Analog Multimeters CHAUVIN ARNOUX,
*
P01196521F
0 in TME stock
Net price for quantities from 1 pcs - 422.35 USDGross price for quantities from 1 pcs - 422.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.