+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01196523F

Analogue multimeter; VDC: 100mV,1V,3V,10V,30V,100V,300V,1kV

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01196523F
TME Symbol:
CA-5005

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
analogue multimeter
DC voltage measuring range
100mV/1V/3V/10V/30V/100V/300V/1kV
DC voltage measuring accuracy
±1.5%
AC voltage measuring range
10V/30V/100V/300V/1kV
AC voltage measuring accuracy
±2.5%
DC current measuring range
50µA/1mA/10mA/100mA/1A/10A
AC current measuring range
3A/10A/30A/100A/240A
DC current measuring accuracy
±2.5%
AC current measuring accuracy
±2.5%
Resistance measuring range
5...1MΩ
Resistance measuring accuracy
±10%
Continuity test
acoustic indication, <50Ω
Input impedance for DC voltage measurement
20kΩ/V
Input impedance for AC voltage
6.32kΩ/V
Measurement
AC current (with current clamps), AC voltage, DC current, DC voltage, resistance
Conform to the norm
CAT III 600V EN 61010
Body dimensions
56x105x160mm
IP rating
IP53
Measuring instrument features
  • automatic calibration
  • blown fuse indicator
Power supply
  • battery 6F22 9V x1
Standard equipment
  • CA-MN89 - current clamp
  • holster
  • test leads
Producer guarantee (months)
  • 36
Gross weight1.76 kg
EAN code3760171414057
See other products in this category: Analog Multimeters CHAUVIN ARNOUX,
*
P01196523F
0 in TME stock
Net price for quantities from 1 pcs - 554.43 USDGross price for quantities from 1 pcs - 554.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.