+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 5273

Digital multimeter; LCD; (6000); Bargraph: 61segm; 5x/s; True RMS


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 5273
TME Symbol:
CA-5273

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Bargraph
61 segm.
Sampling
5x/s
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 2 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1.2% + 3 digit)
Bandwidth for AC voltage measurements
40...400Hz, 400Hz...3kHz
DC current measuring range
6A/10A/20A < 30s
DC current measuring accuracy
±(0.8% + 2 digit)
AC current measuring range
6A/10A
AC current measuring accuracy
±(1% + 3 digit)
Bandwidth for AC current measurements
40Hz...1kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
100mHz...600Hz/6kHz/60kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Temperature measurement accuracy
±(0.5% + 2°C)
Temperature measuring range (with K-type thermocouple)
-59.6...1200°C
Resistance measuring accuracy
±(1%+2 digit)
Test
diodes
Continuity test
acoustic indication
IP rating
IP54
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 1m height
Dimensions (W x H x D)
90x190x45mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • test leads
  • test probes
Producer guarantee (months)
  • 36
Measuring instrument features
  • auto and manual ranging
  • automatic calibration
  • automatic power-off
  • HOLD function
  • low input impedance function (LoZ)
  • low-pass filter
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight797 g
EAN code3760171417645

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 5273
1 in TME stock
Net price for quantities from 1 pcs - 340.26 USDGross price for quantities from 1 pcs - 340.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.