+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 5277

Digital multimeter; LCD; (6000); Bargraph: 61segm; 5x/s; True RMS


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 5277
TME Symbol:
CA-5277

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Bargraph
61 segm.
Sampling
5x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
Bandwidth for AC voltage measurements
40...400Hz, 400Hz...10kHz
DC current measuring range
6mA/60mA/600mA/6A/10A/20A < 30s
DC current measuring accuracy
±(0.8% + 2 digit)
AC current measuring range
6mA/60mA/600mA/6A/10A/(20A <30s)
AC current measuring accuracy
±(1% + 3 digit)
Bandwidth for AC current measurements
40Hz...1kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
100mHz...600Hz/6kHz/60kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Temperature measurement accuracy
±(0.5% + 2°C)
Temperature measuring range (with K-type thermocouple)
-59.6...1200°C
Resistance measuring accuracy
±(1%+2 digit)
Test
diodes
Continuity test
acoustic indication
IP rating
IP54
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 1m height
Dimensions (W x H x D)
90x190x45mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • drop-like K-type probe
  • MultiFIX mounting system
  • test leads
  • test probes
Producer guarantee (months)
  • 36
Measuring instrument features
  • auto and manual ranging
  • automatic calibration
  • automatic power-off
  • HOLD function
  • ionization current measurement
  • low input impedance function (LoZ)
  • low-pass filter
  • MIN/MAX/DIF/AVG function
  • MIN/MAX function
  • PEAK function
  • selection of AC or AC+DC measurement
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight886.1 g
EAN code3760171417669

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 5277
0 in TME stock
Net price for quantities from 1 pcs - 425.97 USDGross price for quantities from 1 pcs - 425.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.