+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01191303

Tester: batteries and rechargeable batteries; 250x100x45mm

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01191303
TME Symbol:
CA-6630

Specification

Manufacturer
CHAUVIN ARNOUX
Type of tester
batteries and rechargeable batteries
Dimensions
250x100x45mm
Measurement
DC voltage, resistance, temperature of negative battery post
DC voltage measuring range
1mV...6V/60V/600V/1kV
Resistance measuring range
0.01...40mΩ/400mΩ/4Ω/40Ω
Resistance measuring accuracy
±(1%+8 digit)
Measuring resolution
0,01/0,1/1/10mΩ
Operating temperature
0...40°C
Current measuring resolution
1A
Storage temperature
-10...50°C
Measuring instrument features
  • BIN comparator function
  • HOLD function
  • memory function
Standard equipment
  • software
  • test leads
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 3000mAh x1
Producer guarantee (months)
  • 24
Gross weight1.6 kg
EAN code3760171413890
See other products in this category: Batteries Testers CHAUVIN ARNOUX,
*
P01191303
0 in TME stock
Net price for quantities from 1 pcs - 1 240.63 USDGross price for quantities from 1 pcs - 1 240.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.