+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 703

Digital multimeter; LCD; (1999); VDC: 200mV,2V,20V,200V,600V


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 703
TME Symbol:
CA-703

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 8 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA
DC current measuring accuracy
±(2% + 8 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA
AC current measuring accuracy
±(2.5% + 10 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.08%+5 digit)
Diode test
1mA @1.5V
Continuity test
acoustic indication, <60Ω
Standard equipment
fixed test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
55x104x32.5mm
Additional functions
torch
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • permanently connected test leads
  • pocket size
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight233.68 g
EAN code3760171414002

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 703
3 in TME stock
Net price for quantities from 1 pcs - 77.94 USDGross price for quantities from 1 pcs - 77.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.