+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 755

Digital multimeter; LCD; VDC: 3V,30V,300V,1kV; Test: diodes; IP54

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 755
TME Symbol:
CA-755

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, resistance
Kind of display used
LCD
DC voltage measuring range
3V/30V/300V/1kV
DC voltage measuring accuracy
±(2% + 3 digit)
AC voltage measuring range
3V/30V/300V/1kV
AC voltage measuring accuracy
±(3% + 4 digit)
Resistance measuring range
300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ
Capacitance measuring range
3nF/30nF/300nF/3µF/30µF/300µF/3mF/30mF
Capacitance measuring accuracy
±(5%+ 5 digit)
Resistance measuring accuracy
±(3%+3 digit)
Test
diodes
Continuity test
acoustic indication, <30Ω
IP rating
IP54
Standard equipment
test probes
Conform to the norm
CAT III 600V EN 61010
Resistance to
fall from 2m height
Dimensions (W x H x D)
180x52x45mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • autoranging
  • contactless voltage detector
  • low battery indicator
  • replaceable measuring tips
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight313.6 g
EAN code3663653000109

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 755
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order