+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHAUVIN ARNOUX
Manufacturer | CHAUVIN ARNOUX | |
Type of meter | power quality analyser | |
Kind of display used | LCD | |
Measurement | AC current (with current clamps), active power, AC voltage, apparent power, DC current (with current clamps), Displacement Power Factor (DPF), frequency, harmonics, inrush current, power factor, reactive power, resistance, rpm velocity, temperature (option) | |
AC voltage measuring range | 6...600V | |
True effective value measurement | True RMS | |
Frequency measuring range | 40...70Hz | |
Continuity test | acoustic indication | |
Optional equipment | CA-1711 techometr probe | |
Pollution degree | 2 | |
Dimensions | 211x108x60mm | |
Weight with battery | 880g | |
IP rating | IP54 | |
Conform to the norm | CAT III 600V EN 61010 | |
Software | Power Analyser Transfer | |
Illumination | yes |