+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 8220

Meter: power quality analyser; LCD; VAC: 6÷600V; True RMS; 40÷70Hz


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 8220
TME Symbol:
CA-8220

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
power quality analyser
Kind of display used
LCD
Measurement
AC current (with current clamps), active power, AC voltage, apparent power, DC current (with current clamps), Displacement Power Factor (DPF), frequency, harmonics, inrush current, power factor, reactive power, resistance, rpm velocity, temperature (option)
AC voltage measuring range
6...600V
True effective value measurement
True RMS
Frequency measuring range
40...70Hz
Continuity test
acoustic indication
Optional equipment
CA-1711 techometr probe
Pollution degree
2
Dimensions
211x108x60mm
Weight with battery
880g
IP rating
IP54
Conform to the norm
CAT III 600V EN 61010
Software
Power Analyser Transfer
Illumination
yes
Measuring instrument features
  • automatic power-off
  • automatic recognition various current detectors
  • datalogging
  • indicates phase sequence
Standard equipment
  • 2 crocodile clips
  • optical cable with USB
  • test leads ( 2pcs.)
  • test probes
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.4829 kg
EAN code3760171413661

WATCH VIDEO

See other products in this category: Power Quality Analyzers CHAUVIN ARNOUX,
*
C.A 8220
0 in TME stock
Net price for quantities from 1 pcs - 1 082.25 USDGross price for quantities from 1 pcs - 1 082.25 USD
Net price for quantities from 3 pcs - 1 008.63 USDGross price for quantities from 3 pcs - 1 008.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.