+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01651403Z

Infrared thermometer; LCD; -40÷1350°C; -20÷550°C; Accur: ±3°C; ±2%

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01651403Z
TME Symbol:
CA-876

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
infrared thermometer
Kind of display used
LCD
Temperature measuring range
-40...1350°C
Non-contact temperature measuring range
-20...550°C
Temperature measurement accuracy
±2%, ±3°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Measurement
measurement (by K thermocouple), non-contact temeprature (IR)
Measuring unit
°C, °F
Dimensions
173x60.5x38mm
Illumination
yes
Temperature accuracy
±1°C
Power supply
  • battery 9V x1
Measuring instrument features
  • adjustable emissivity
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/MEDIUM function
Battery/ rechargeable battery
  • battery 9V x1
Gross weight390 g
EAN code3760171414804
See other products in this category: Pirometers CHAUVIN ARNOUX,
*
P01651403Z
0 in TME stock
Net price for quantities from 1 pcs - 399.41 USDGross price for quantities from 1 pcs - 399.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.