+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01295270

Test lead; black; 2m

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01295270
TME Symbol:
CA-P01295270

Specification

Manufacturer
CHAUVIN ARNOUX
Type of test accessories
test lead
Colour
black
Related items
CA-6472
Length
2m
Gross weight100 g
EAN code3663653003490
See other products in this category: Single Test Leads CHAUVIN ARNOUX,
*
P01295270
0 in TME stock
Net price for quantities from 1 pcs - 21.03 USDGross price for quantities from 1 pcs - 21.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.