+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01654623

Meter: calibrator; thermocouple; 0÷400Ω,400÷1500Ω,1.5÷3.2kΩ


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01654623
TME Symbol:
CA-P01654623

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
calibrator
Kind of calibrator
thermocouple
Kind of display used
LCD
Resistance measuring range
0...400Ω/400...1500Ω/1.5...3.2kΩ
Dimensions
205x97x45mm
Measuring instrument features
operates with thermocouple types: Pt10, Pt50, Pt100, Pt200, Pt500, Pt1000
Measuring unit
°C, °F
Illumination
yes
Power supply
  • battery AA 1,5V x6
Standard equipment
  • case
  • test leads with crocodile clips x2
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight970 g
See other products in this category: Calibrators CHAUVIN ARNOUX,
*
P01654623
0 in TME stock
Net price for quantities from 1 pcs - 1 138.45 USDGross price for quantities from 1 pcs - 1 138.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.