+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL 52

Meter: power and energy logger; LCD; 50÷60Hz; 180x88x87mm; Ch: 2


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
PEL 52
TME Symbol:
CA-PEL52

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
power and energy logger
Kind of display used
LCD
Measurement
active electric energy, active power, apparent electric energy, apparent power, frequency, phase angle θ, power factor, reactive electric energy, reactive power
Measurement frequency
50...60Hz
Dimensions
180x88x87mm
IP rating
IP54
Conform to the norm
CAT III 600V EN 61010
Software
PEL Transfer
Illumination
yes
Sampling
1x/s
Number of channels
2
Interface
  • Ethernet
  • WiFi
Measuring instrument features
  • datalogging
  • MIN/MAX function
Standard equipment
  • 8GB SD memory card
  • adapter
  • carrying case
  • crocodile clips
  • test leads
Power supply
  • rechargeable battery Ni-MH AAA 750mAh x2
Supply voltage
  • 90...690V AC
Gross weight500 g
EAN code3663653008815

WATCH VIDEO

See other products in this category: Power Quality Analyzers CHAUVIN ARNOUX,
*
PEL 52
0 in TME stock
Net price for quantities from 1 pcs - 1 114.32 USDGross price for quantities from 1 pcs - 1 114.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.