+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | TINA2 | |
Application - series/manufacturer | H35B0 (LEMWA32), H35C1 (LEMWA33), H35C0 (LEMWA33), LED CREE, LED LG, LED SEOUL | |
Related items | XP-E2, XP-E, XP-G2, XP-G, Z5 | |
Viewing angle | 11...16° | |
Mounting | adhesive tape | |
Body colour | black | |
Height | 9.7mm | |
Diameter | 16.1mm | |
Enclosure material | polycarbonate |