+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11360_LAURA-D -AS

LED lens; square; transparent; 13÷19°; Colour: black; H: 13.1mm


Manufacturer: LEDIL

Manufacturer part number:
CA11360_LAURA-D -AS
TME Symbol:
CA11360

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
LAURA
Application - series/manufacturer
H35C1 (LEMWA33), LED CREE, LED LG, LED SEOUL
Related items
XP-E2, XP-E, XP-E-HEW, XP-G2, XP-G, XT-E, Z5
Viewing angle
13...19°
Body colour
black
Height
13.1mm
Body dimensions
21.6x21.6mm
Enclosure material
polycarbonate
Gross weight4.55 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11360_LAURA-D -AS
56 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 180 pcs - 0.88 USDGross price for quantities from 180 pcs - 0.88 USD
Net price for quantities from 360 pcs - 0.77 USDGross price for quantities from 360 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts