+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | EMILY | |
Application - series/manufacturer | Double Dome (GM2BB), LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LED SHARP, LUXEON Rebel, OSLON SSL 80, OSLON SSL 150 | |
Related items | NCSxx19A, NCSxx19B, NVSxx19A, XP-E, XP-G, Z5 | |
Viewing angle | 10...13° | |
Mounting | adhesive tape | |
Height | 14.8mm | |
Diameter | 26mm |