+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11484_LXP2-O-90

LED lens; round; plexiglass PMMA; transparent; 9÷40°; H: 14.7mm

Manufacturer: LEDIL

Manufacturer part number:
CA11484_LXP2-O-90
TME Symbol:
CA11484

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
LEILA
Application - series/manufacturer
H35B0 (LEMWA32), H35C1 (LEMWA33), H35C0 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED SEOUL, LUXEON Q, XP-L HI
Related items
NVSW219D, XP-E2, XP-E, XP-G2, XP-G, XT-E, Z5, Z5M1, Z5M2, Z8Y22P
Viewing angle
9...40°
Mounting
adhesive tape
Body colour
black
Height
14.7mm
Diameter
22mm
Gross weight4.55 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA11484_LXP2-O-90
225 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 112 pcs - 1.50 USDGross price for quantities from 112 pcs - 1.50 USD
Net price for quantities from 336 pcs - 1.42 USDGross price for quantities from 336 pcs - 1.42 USD
Net price for quantities from 560 pcs - 1.31 USDGross price for quantities from 560 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 112 pcsBag = 336 pcs