+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | EMILY | |
Application - series/manufacturer | Double Dome (GM2BB), LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LED SHARP, LUXEON A, LUXEON Rebel, LUXEON Rebel ES, OSLON Black Flat, OSLON Square EC, OSLON SSL 80, OSLON SSL 150, XHP35 HD, XM-L HVW, XP-L HD, XP-L HI | |
Related items | LH351B, LH351Z, NCSxx19A, NCSxx19B, NS9x383, NVSxx19A, XM-L2, XM-L, XP-E2, XP-E, XP-G2, XP-G3, XP-G, XT-E, Z5, Z8Y22P | |
Viewing angle | 32...45° | |
Mounting | adhesive tape | |
Height | 14.7mm | |
Diameter | 26mm |