+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | square | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | LAURA | |
Application - series/manufacturer | LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LUXEON 3030 2D, LUXEON TX, OSLON Black Flat, SFH 4770S, XHP35 HD, XHP35 HI, XP-L HD, XQ-E HD, XQ-E HI | |
Related items | LH351Z, NCSxx19A, NVSW219D, NVSxE21A, NVSxx19A, NVSxx19B, NVSxx19C, XP-E2, XP-E, Z5M1, Z5M2 | |
Mounting | adhesive tape | |
Body colour | white | |
Height | 13.1mm | |
Body dimensions | 22x22mm |