+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14442_VERONICA-SQ-W

LED lens; square; plexiglass PMMA; 37÷53°; H: 11.8mm


Manufacturer: LEDIL

Manufacturer part number:
CA14442_VERONICA-SQ-W
TME Symbol:
CA14442

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
plexiglass PMMA
Manufacturer series
VERONICA-SQ
Application - series/manufacturer
H35C1 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LUXEON 3030 2D (Round LES), LUXEON 3030 2D (Square LES), LUXEON 5050, LUXEON A, LUXEON MZ, LUXEON R, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON V2, LUXEON V, OSCONIQ P 7070, OSLON Square CSSRM2/CSSRM3, OSLON Square EC, OSLON Square PC, OSLON SSL 80, XHP35 HD, XHP35 HI
Related items
LH181A, LH181B, NCSxx19B, NVSW3x9A, NVSxx19B, NVSxx19C, NWSx229A, XB-H, XHP50, XHP50.2, XM-L2, XM-L, XP-E2, XP-E, XP-G, XT-E, Z8Y22P, Z8Y50P
Viewing angle
37...53°
Mounting
adhesive tape
Height
11.8mm
Body dimensions
23x23mm
Gross weight4.017 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
CA14442_VERONICA-SQ-W
176 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 180 pcs - 1.62 USDGross price for quantities from 180 pcs - 1.62 USD
Net price for quantities from 540 pcs - 1.53 USDGross price for quantities from 540 pcs - 1.53 USD
Net price for quantities from 900 pcs - 1.43 USDGross price for quantities from 900 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 180 pcsBag = 360 pcs