+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ACP
Alternative designations: CA6XH2,5-500A2020 SNP
Manufacturer | ACP | |
Type of potentiometer | mounting | |
Resistance | 500Ω | |
Kind of potentiometer | single turn | |
Spatial orientation | vertical | |
Power | 0.1W | |
Tolerance | ±20% | |
Characteristics | linear | |
Manufacturer series | CA6 | |
Potentiometer standard | 6mm | |
Mechanical rotation angle | 235 ±10° | |
Mounting | THT | |
Track material | carbon | |
Terminal pitch | 5x2.5mm | |
Electrical rotation angle | 215 ±20° | |
Body dimensions | 6.5x6.5x3.5mm | |
Torque | 0.2...2Ncm | |
Operating temperature | -25...70°C | |
Operating voltage | 100V |