+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9V 4K7

Potentiometer: mounting; 4.7kΩ; single turn; horizontal; 0.15W


Manufacturer: ACP

Manufacturer part number:
CA9V 4K7

Alternative designations: CA9PV10-4K7A2020 SNP

TME Symbol:
CA9V-4K7

Specification

Manufacturer
ACP
Type of potentiometer
mounting
Resistance
4.7kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.15W
Tolerance
±20%
Characteristics
linear
Manufacturer series
CA9V
Potentiometer standard
9mm
Mechanical rotation angle
240 ±5°
Mounting
THT
Track material
carbon
Terminal pitch
5x10mm
Electrical rotation angle
220 ±20°
Body dimensions
10x10x5mm
Torque
0.4...2Ncm
Operating temperature
-25...70°C
Operating voltage
200V
Dimensions
Gross weight0.72 g
Certificates
See other products in this category: Single turn THT trimmers ACP,
See other products from this series.:
*
CA9V 4K7
2914 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 250 pcsCardboard = 500 pcs