+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAF-A225B-220-350

Fan: AC; axial; 220VAC; 119.6x119.6x26mm; 88.26m3/h; 36.4dBA; ball

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CAF-A225B-220-350
TME Symbol:
CAF-A225B-220-350

Specification

Manufacturer
Same Sky®
Type of fan
AC
Kind of fan
axial
Fan dimensions
119.6x119.6x26mm
Power consumption
15.7W
Current rating
0.12A
Fan efficiency
88.26m3/h
Noise level
36.4dBA
Kind of Bearing
ball
Rotational rate/speed
2000rpm
Manufacturer series
CAF-A2B
Frequency
50/60Hz
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
aluminium
Insulation class
B
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
impedance protection
Fan motor
brushless AC
Kind of motor
1-phase
Storage time
70000h
Supply voltage
  • 220V AC
Gross weight291.67 g
Certificates
See other products in this category: AC230V Fans Same Sky®,
See other products from this series.:
*
CAF-A225B-220-350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 540.
Multiplicity: 1.
Product for special order