+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CBC3225T2R2MR

Inductor: wire; SMD; 2.2uH; Ioper: 1.13A; R: 80mΩ; ±20%; CB; 3.2x2.5mm


Manufacturer: TAIYO YUDEN

Manufacturer part number:
CBC3225T2R2MR
TME Symbol:
CBC3225T2R2MR

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
1.13A
Resistance
80mΩ
Tolerance
±20%
Manufacturer series
CB
Resonant frequency
190MHz
Body dimensions
3.2x2.5mm
Test frequency
0.1MHz
Saturation current
2A
Core material
ferrite
Max resistance
104mΩ
Operating temperature
-40...105°C
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TAIYO YUDEN,
See other products from this series.:
*
CBC3225T2R2MR
1968 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs