+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM-5512B-040-297

Fan: DC; blower; 5VDC; 55x55x10.6mm; 6.24m3/h; 29.7dBA; ball

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CBM-5512B-040-297
TME Symbol:
CBM-5512B-040-297

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
blower
Operating voltage
4.5...5.5V DC
Fan dimensions
55x55x10.6mm
Power consumption
0.6W
Current rating
0.12A
Fan efficiency
6.24m3/h
Noise level
29.7dBA
Kind of Bearing
ball
Rotational rate/speed
4000rpm
Manufacturer series
CBM-55B
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
70000h
Supply voltage
  • 5V DC
Additional functions
  • autorestart
  • protection against reverse connection of power supply
Gross weight20.45 g
Certificates
See other products in this category: DC5V Fans Same Sky®,
See other products from this series.:
*
CBM-5512B-040-297
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order