+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG03015A BLACK

Connector: RCA; plug; male; with strain relief; straight; 5mm


Manufacturer: VANGUARD

Manufacturer part number:
VG03015A BLACK
TME Symbol:
CC-010B

Specification

Manufacturer
VANGUARD
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector variant
with strain relief
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
black
Max. cable diameter
5mm
Gross weight9.09 g
Certificates
See other products in this category: RCA connectors VANGUARD,
*
VG03015A BLACK
1822 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs