+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG03015A RED

Connector: RCA; plug; male; with strain relief; straight; 5mm


Manufacturer: VANGUARD

Manufacturer part number:
VG03015A RED
TME Symbol:
CC-010R

Specification

Manufacturer
VANGUARD
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector variant
with strain relief
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
red
Max. cable diameter
5mm
Gross weight9.157 g
Certificates
See other products in this category: RCA connectors VANGUARD,
*
VG03015A RED
1048 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs