+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG03094BLACK

Connector: RCA; socket; female; nickel plated; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG03094BLACK
TME Symbol:
CC-114

Specification

Manufacturer
VANGUARD
Type of connector
RCA
Connector
socket
Kind of connector
female
Contact plating
nickel plated
Mechanical mounting
for panel mounting
Marker colour
black
Panel cutout diameter
6mm
Gross weight2.273 g
Certificates
See other products in this category: RCA connectors VANGUARD,
*
VG03094BLACK
6028 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs