+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-132-R/1

Connector: RCA; socket; female; MINI; angled 90°; THT; Marker: red


Manufacturer: NINIGI

Manufacturer part number:
CC-132-R/1
TME Symbol:
CC-132-R/1

Specification

Manufacturer
NINIGI
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector variant
MINI
Spatial orientation
angled 90°
Electrical mounting
THT
Marker colour
red
Gross weight1.388 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors NINIGI,
*
CC-132-R/1
0 in TME stock
Net price for quantities from 2 pcs - 0.62 USDGross price for quantities from 2 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.