+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-212

Connector: loudspeaker; terminal; mono; for panel mounting


Manufacturer: NINIGI

Manufacturer part number:
CC-212
TME Symbol:
CC-212

Specification

Manufacturer
NINIGI
Type of connector
loudspeaker
Connector
terminal
Connector variant
mono
Mechanical mounting
for panel mounting
Mounting holes pitch
45mm
Mounting hole diameter
3.5mm
Width
55mm
Height
21mm
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors NINIGI,
*
CC-212
0 in TME stock
Net price for quantities from 2 pcs - 0.82 USDGross price for quantities from 2 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.