+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG09102

Connector: loudspeaker; terminal; mono; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG09102
TME Symbol:
CC-212D

Specification

Manufacturer
VANGUARD
Type of connector
loudspeaker
Connector
terminal
Connector variant
mono
Mechanical mounting
for panel mounting
Mounting holes pitch
45mm
Mounting hole diameter
3mm
Width
54mm
Height
24mm
Gross weight10.23 g
See other products in this category: Loudspeaker connectors VANGUARD,
*
VG09102
3174 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 1 000 pcs