+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-212R

Connector: loudspeaker; terminal; inverse,mono; Holes pitch: 45mm


Manufacturer: NINIGI

Manufacturer part number:
CC-212R
TME Symbol:
CC-212R

Specification

Manufacturer
NINIGI
Type of connector
loudspeaker
Connector
terminal
Mechanical mounting
for panel mounting
Mounting holes pitch
45mm
Mounting hole diameter
3.5mm
Width
55mm
Height
21mm
Connector variant
  • inverse
  • mono
Gross weight5.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors NINIGI,
*
CC-212R
0 in TME stock
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.