+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-215

Connector: loudspeaker; terminal; with push button; Dia: 75mm


Manufacturer: NINIGI

Manufacturer part number:
CC-215
TME Symbol:
CC-215

Specification

Manufacturer
NINIGI
Type of connector
loudspeaker
Connector
terminal
Connector variant
with push button
Mechanical mounting
for panel mounting
Mounting holes pitch
44x44mm
Panel cutout diameter
49mm
Diameter
75mm
Depth
25mm
Electrical mounting
spring clamp
Gross weight15.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors NINIGI,
*
CC-215
1928 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 20 pcs - 0.51 USDGross price for quantities from 20 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs