+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC-SATAM-DATA90-0.3M

Cable: SATA; SATA plug,SATA plug angled; 0.3m; SATA III; red

Manufacturer: GEMBIRD

Manufacturer part number:
CC-SATAM-DATA90-0.3M
TME Symbol:
CC-SATAM-DATA90-03

Specification

Manufacturer
GEMBIRD
Type of connection cable
SATA
Cable length
0.3m
Version
SATA III
Manufacturer series
Cablexpert
Insulation colour
red
Cable/adapter structure
  • SATA plug
  • SATA plug angled
Gross weight14.17 g
Certificates
EAN code8716309097918
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CC-SATAM-DATA90-0.3M
21 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 3 pcs - 0.61 USDGross price for quantities from 3 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.