+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KOA
Manufacturer | KOA | |
Type of fuse | fuse | |
Mounting | SMD | |
Current rating | 2A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | quick blow | |
Manufacturer series | CCF1 | |
Case - inch | 2410 | |
Case - mm | 6125 | |
Resistance | 42.9mΩ | |
Leads | soldering pads |