+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCF1F5TTE

Fuse: fuse; SMD; 5A; 125VAC; 125VDC; quick blow; CCF1; 2410

NEW

Manufacturer: KOA

Manufacturer part number:
CCF1F5TTE
TME Symbol:
CCF1F5TTE

Specification

Manufacturer
KOA
Type of fuse
fuse
Mounting
SMD
Current rating
5A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Manufacturer series
CCF1
Breaking capacity
50A
Case - inch
2410
Case - mm
6125
Resistance
15.3mΩ
Operating temperature
-55...125°C
Leads
soldering pads
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 2410 SMD Fuses - Fast KOA,
See other products from this series.:
*
CCF1F5TTE
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD