+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 15.6W | |
Input voltage | 18...76V DC | |
Output voltage | 10.8...13.2V DC | |
Output current | 1.3A | |
Mounting | for DIN rail mounting | |
Manufacturer series | CCG15-30 | |
Body dimensions | 31.9x93x52mm | |
Efficiency | 87% | |
Operating temperature | -20...70°C | |
Protection | fuse, over current OCP, short circuit protection SCP | |
Insulation voltage | 1.5kV, 1.5kV DC | |
Converter features | remote ON/OFF control | |
Number of outputs | 1 | |
Electrical connection | terminal block | |
Conform to the norm | CE | |
Dimensions | 96.85x52x31.9mm |