+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 600W | |
Output voltage | 24V DC | |
Output voltage 2 | 5V DC | |
Output current | 25A | |
Output current 2 | 0.5A | |
Number of outputs | 2 | |
Body dimensions | 214x102x43mm | |
Manufacturer series | CCH600 | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 89% | |
Insulation voltage | 3kV |