+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH600PS28

Power supply: switching; for building in; 600W; 28VDC; 21.5A; 89%

Manufacturer: XP POWER

Manufacturer part number:
CCH600PS28
TME Symbol:
CCH600PS28

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
600W
Output voltage
28V DC
Output voltage 2
5V DC
Output current
21.5A
Output current 2
0.5A
Number of outputs
2
Body dimensions
214x102x43mm
Manufacturer series
CCH600
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
89%
Insulation voltage
3kV
Additional functions
  • auxiliary standby output 5V DC
  • parallel function
Supply voltage
  • 90...264V AC
Dimensions
Gross weight1.5663 kg
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
CCH600PS28
0 in TME stock
Net price for quantities from 1 pcs - 540.34 USDGross price for quantities from 1 pcs - 540.34 USD
Net price for quantities from 5 pcs - 501.76 USDGross price for quantities from 5 pcs - 501.76 USD
Net price for quantities from 10 pcs - 463.16 USDGross price for quantities from 10 pcs - 463.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.