+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCP-MUSB2-AMBM-10

Cable; Cablexpert; USB 2.0; USB A plug,USB B micro plug; 3m; PVC


Manufacturer: GEMBIRD

Manufacturer part number:
CCP-MUSB2-AMBM-10
TME Symbol:
CCP-MUSB2-AMBM-10

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
3m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight89.56 g
Certificates
EAN code8716309082488
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-MUSB2-AMBM-10
189 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs