+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCR300PS12

Power supply: switching; for building in; 300W; 12VDC; 25A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
CCR300PS12
TME Symbol:
CCR300PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
300W
Output voltage
12V DC
Output current
25A
Number of outputs
1
Body dimensions
57.9x104x25.4mm
Manufacturer series
CCR300
Operating temperature
-40...80°C
Electrical connection
screw terminals
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
93%
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Dimensions
Gross weight267.15 g
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
CCR300PS12
21 in TME stock
Net price for quantities from 1 pcs - 123.81 USDGross price for quantities from 1 pcs - 123.81 USD
Net price for quantities from 10 pcs - 119.39 USDGross price for quantities from 10 pcs - 119.39 USD
Net price for quantities from 25 pcs - 111.42 USDGross price for quantities from 25 pcs - 111.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs