+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCR300PS30

Power supply: switching; for building in; 300W; 30VDC; 10A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
CCR300PS30
TME Symbol:
CCR300PS30

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
300W
Output voltage
30V DC
Output current
10A
Number of outputs
1
Body dimensions
57.9x104x25.4mm
Manufacturer series
CCR300
Operating temperature
-40...80°C
Electrical connection
screw terminals
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
94%
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Dimensions
Gross weight260.7 g
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
CCR300PS30
0 in TME stock
Net price for quantities from 1 pcs - 120.27 USDGross price for quantities from 1 pcs - 120.27 USD
Net price for quantities from 10 pcs - 112.31 USDGross price for quantities from 10 pcs - 112.31 USD
Net price for quantities from 96 pcs - 111.42 USDGross price for quantities from 96 pcs - 111.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.