+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-1206-SMT

Sound transducer: electromagnetic signaller; SMD; 2.4kHz; 40mA


Manufacturer: Same Sky®

Manufacturer part number:
CD-1206-SMT
TME Symbol:
CD-1206-SMT

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
SMD
Resonant frequency
2.4kHz
Operating current
40mA
Operating temperature
-40...70°C
Diameter
12mm
Height
9mm
Operating voltage
4...8V DC
Sound level
94dB
Body dimensions
Ø12x9mm
Body colour
black
Illumination
none
Gross weight2.215 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CD-1206-SMT
425 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs