+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDE23N-60-B10K

Potentiometer: slide; 10kΩ; 500mW; THT; ±20%; linear; metal; carbon


Manufacturer: SR PASSIVES

Manufacturer part number:
CDE23N-60-B10K
TME Symbol:
CDE23N-60-B10K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
slide
Resistance
10kΩ
Power
0.5W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
88x12.5x11mm
Shaft dimensions
4 x 1.2 x 15mm
Track material
carbon
Track length
60mm
Potentiometer features
mono
Operating voltage
500V
Dimensions
Gross weight13.81 g
Certificates
See other products in this category: Slide potentiometers SR PASSIVES,
*
CDE23N-60-B10K
564 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 30 pcs - 1.05 USDGross price for quantities from 30 pcs - 1.05 USD
Net price for quantities from 60 pcs - 0.96 USDGross price for quantities from 60 pcs - 0.96 USD
Net price for quantities from 150 pcs - 0.87 USDGross price for quantities from 150 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs