+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDE23N-60-B50K

Potentiometer: slide; 50kΩ; 500mW; THT; ±20%; linear; metal; carbon


Manufacturer: SR PASSIVES

Manufacturer part number:
CDE23N-60-B50K
TME Symbol:
CDE23N-60-B50K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
slide
Resistance
50kΩ
Power
0.5W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
88x12.5x11mm
Shaft dimensions
4 x 1.2 x 15mm
Track material
carbon
Track length
60mm
Potentiometer features
mono
Operating voltage
500V
Dimensions
Gross weight14 g
Certificates
See other products in this category: Slide potentiometers SR PASSIVES,
*
CDE23N-60-B50K
187 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 20 pcs - 1.05 USDGross price for quantities from 20 pcs - 1.05 USD
Net price for quantities from 60 pcs - 0.89 USDGross price for quantities from 60 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs