+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDE91N-100-B10K

Potentiometer: slide; 10kΩ; 300mW; THT; ±20%; linear; metal; carbon


Manufacturer: SR PASSIVES

Manufacturer part number:
CDE91N-100-B10K
TME Symbol:
CDE91N-100-B10K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
slide
Resistance
10kΩ
Power
0.3W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
128x16x8mm
Shaft dimensions
4 x 1.2 x 15mm
Track material
carbon
Track length
100mm
Potentiometer features
mono
Operating voltage
200V
Dimensions
Gross weight20.96 g
Certificates
See other products in this category: Slide potentiometers SR PASSIVES,
*
CDE91N-100-B10K
144 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 21.31 USDGross price for quantities from 5 pcs - 21.31 USD
Net price for quantities from 25 pcs - 19.11 USDGross price for quantities from 25 pcs - 19.11 USD
Net price for quantities from 50 pcs - 16.90 USDGross price for quantities from 50 pcs - 16.90 USD
Net price for quantities from 100 pcs - 14.61 USDGross price for quantities from 100 pcs - 14.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs