+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDE91N-60-B100K

Potentiometer: slide; 100kΩ; 250mW; THT; ±20%; linear; metal; carbon


Manufacturer: SR PASSIVES

Manufacturer part number:
CDE91N-60-B100K
TME Symbol:
CDE91N-60-B100K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
slide
Resistance
100kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
88x16x8mm
Shaft dimensions
4 x 1.2 x 15mm
Track material
carbon
Track length
60mm
Potentiometer features
mono
Operating voltage
200V
Dimensions
Gross weight14.59 g
Certificates
See other products in this category: Slide potentiometers SR PASSIVES,
*
CDE91N-60-B100K
77 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
Net price for quantities from 60 pcs - 2.13 USDGross price for quantities from 60 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.