+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM-8025BG-470-524

Fan: DC; axial; 48VDC; 80x80x25.4mm; 124.98m3/h; 52.4dBA; ball

NEW

Manufacturer: Same Sky®

Manufacturer part number:
CFM-8025BG-470-524
TME Symbol:
CFM-8025BG-470-524

Specification

Manufacturer
Same Sky®
Type of fan
DC
Kind of fan
axial
Operating voltage
43.2...52.8V DC
Fan dimensions
80x80x25.4mm
Power consumption
8.64W
Current rating
0.18A
Fan efficiency
124.98m3/h
Noise level
52.4dBA
Kind of Bearing
ball
Rotational rate/speed
7000rpm
Manufacturer series
CFM-80BG
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
PBT
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Fan motor
brushless DC
Storage time
70000h
Supply voltage
  • 48V DC
Additional functions
  • autorestart
  • protection against reverse connection of power supply
  • soft-start
Gross weight100 g
Certificates
See other products in this category: DC48V Fans Same Sky®,
See other products from this series.:
*
CFM-8025BG-470-524
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 520.
Multiplicity: 1.
Product for special order