+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG484G-1.8

Cable; DVI-D (24+1) plug,HDMI plug; PVC; 1.8m; black; Core: Cu


Manufacturer: VCOM

Manufacturer part number:
CG484G-1.8
TME Symbol:
CG484G-1.8

Specification

Manufacturer
VCOM
Type of connection cable
DVI - HDMI
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Contact plating
gold-plated
Kind of core
Cu
Cable/adapter structure
  • DVI-D (24+1) plug
  • HDMI plug
Gross weight162.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
CG484G-1.8
32 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.